
15SH-A-04-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-04-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-04-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-04-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-04-TS-SMT-T/R |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.2.33570 | kr.233.57 |
| 500 | kr.2.08422 | kr.1,042.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.98467 | kr.1,984.67 |
| 2.000 | kr.1.88989 | kr.3,779.78 |
| 3.000 | kr.1.83655 | kr.5,509.65 |
| 5.000 | kr.1.77155 | kr.8,857.75 |
| 7.000 | kr.1.72999 | kr.12,109.93 |
| 10.000 | kr.1.68702 | kr.16,870.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |



