
15CTA-R | |
|---|---|
DigiKey Part Number | 2057-15CTA-RTR-ND - Tape & Reel (TR) 2057-15CTA-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15CTA-R |
Description | CONTACT 28-32 AWG CRIMP 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.18520 | kr.4.63 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.16780 | kr.16.78 |
| 250 | kr.0.15740 | kr.39.35 |
| 500 | kr.0.14982 | kr.74.91 |
| 1.000 | kr.0.14262 | kr.142.62 |
| 2.500 | kr.0.13364 | kr.334.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12117 | kr.1,211.70 |
| 20.000 | kr.0.11538 | kr.2,307.60 |
| 30.000 | kr.0.11213 | kr.3,363.90 |
| 50.000 | kr.0.10816 | kr.5,408.00 |
| 70.000 | kr.0.10562 | kr.7,393.40 |
| 100.000 | kr.0.10299 | kr.10,299.00 |
| 250.000 | kr.0.09654 | kr.24,135.00 |
| 500.000 | kr.0.09194 | kr.45,970.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |












