
08SH-A-03-GS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-A-03-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-08SH-A-03-GS-SMT-PP-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 08SH-A-03-GS-SMT-PP-T/R |
Description | CONN HEADER SMD 3POS 0.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.110" (2.79mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.59000 | kr.45.90 |
| 100 | kr.3.90040 | kr.390.04 |
| 500 | kr.3.48142 | kr.1,740.71 |
| 1.000 | kr.3.31506 | kr.3,315.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.15682 | kr.6,313.64 |
| 4.000 | kr.3.00621 | kr.12,024.84 |
| 6.000 | kr.2.92144 | kr.17,528.64 |
| 10.000 | kr.2.81811 | kr.28,181.10 |
| 14.000 | kr.2.75204 | kr.38,528.56 |
| 20.000 | kr.2.68373 | kr.53,674.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


