6 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08CH-A-06-G-IDC

DigiKey Part Number
2057-08CH-A-06-G-IDC-ND
Manufacturer
Manufacturer Product Number
08CH-A-06-G-IDC
Description
WIRE TO BOARD CRIMP HOUSING 6P
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32-36 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.37200kr.63.72
25kr.5.97240kr.149.31
50kr.5.68700kr.284.35
100kr.5.41500kr.541.50
250kr.5.07556kr.1,268.89
500kr.4.83324kr.2,416.62
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000