



3133 | |
|---|---|
DigiKey Part Number | 1528-1695-ND |
Manufacturer | |
Manufacturer Product Number | 3133 |
Description | ULTIMATE GPS FEATHERWING MTK3339 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MTK3339 GNSS (GLONASS, GPS) RF Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | RF | |
Function | GNSS (GLONASS, GPS) | |
Utilized IC / Part | MTK3339 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Battery/Batteries Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.93000 | kr.160.93 |
| Unit Price without VAT: | kr.160.93000 |
|---|---|
| Unit Price with VAT: | kr.201.16250 |











