
777 | |
|---|---|
DigiKey Part Number | 1528-777-ND |
Manufacturer | |
Manufacturer Product Number | 777 |
Description | DIFFUSED RED 3MM LED (25 PACK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V Radial |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

