

72 | |
|---|---|
DigiKey Part Number  | 1528-1113-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 72  | 
Description  | BOARDUINO ATMEGA328 EVAL BRD  | 
Customer Reference  | |
Detailed Description  | ATmega328 Boarduino AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | MCU 8-Bit  | |
Core Processor  | AVR  | |
Platform  | ||
Utilized IC / Part  | ATmega328  | |
Mounting Type  | Socket  | |
Contents  | Board(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | Arduino  | |
Note  | -  | 






