677 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.8.26000
Datasheet
677
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

677

DigiKey Part Number
1528-677-ND
Manufacturer
Manufacturer Product Number
677
Description
TERMINAL BLOCK 4 PIN EURO-STYLE
Customer Reference
Detailed Description
4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes