New at DigiKey
6346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6346

DigiKey Part Number
1528-6346-ND
Manufacturer
Manufacturer Product Number
6346
Description
MINI SOLDERLESS BREADBOARD - WHI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 1.19" L x 0.79" W (30.2mm x 20.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Assembly (On Frame)
Number of Terminal Strips
5
Number of Tie Points (Total)
55
Number of 5-Tie Point Terminals
11
Size / Dimension
1.19" L x 0.79" W (30.2mm x 20.0mm)
Wire Gauge
22 AWG ~ 26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500