New at DigiKey
6204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6204

DigiKey Part Number
1528-6204-ND
Manufacturer
Manufacturer Product Number
6204
Description
ALPHABET LED FILAMENT - WARM WHI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 28.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
White, Warm
Controller Type
-
Utilized LED
-
Interface
PWM
Mounting Type
User Defined
Size / Dimension
35.80mm L x 28.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.60000kr.17.60
Manufacturers Standard Package
Unit Price without VAT:kr.17.60000
Unit Price with VAT:kr.22.00000