
6178 | |
|---|---|
DigiKey Part Number | 1528-6178-ND |
Manufacturer | |
Manufacturer Product Number | 6178 |
Description | ADAFRUIT 1.28 240X240 ROUND TFT |
Customer Reference | |
Detailed Description | GC9A01A LCD 1.28" Human Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Human Interface | |
Function | LCD 1.28" | |
Utilized IC / Part | GC9A01A | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.88000 | kr.112.88 |
| Unit Price without VAT: | kr.112.88000 |
|---|---|
| Unit Price with VAT: | kr.141.10000 |







