
6059 | |
|---|---|
DigiKey Part Number | 1528-6059-ND |
Manufacturer | |
Manufacturer Product Number | 6059 |
Description | CAFE / PATIO LIGHT BULB STRAND W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 20 LED Strip Red, Green, Blue, White (RGBW) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 20 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | TM1814 | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.68000 | kr.415.68 |
| Unit Price without VAT: | kr.415.68000 |
|---|---|
| Unit Price with VAT: | kr.519.60000 |


