New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058

DigiKey Part Number
1528-6058-ND
Manufacturer
Manufacturer Product Number
6058
Description
CAFE / PATIO LIGHT BULB STRAND W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 20 LED Strip Red, Green, Blue (RGB)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
20
Color
Red, Green, Blue (RGB)
Controller Type
WS2812
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.415.68000kr.415.68
Manufacturers Standard Package
Unit Price without VAT:kr.415.68000
Unit Price with VAT:kr.519.60000