
4951 | |
|---|---|
DigiKey Part Number | 1528-4951-ND |
Manufacturer | |
Manufacturer Product Number | 4951 |
Description | CASE PLASTIC ABS BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi, Raspberry Pi Touchscreen | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | Plastic, ABS | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.80000 | kr.281.80 |
| Unit Price without VAT: | kr.281.80000 |
|---|---|
| Unit Price with VAT: | kr.352.25000 |



