


KP0115ACBKG03RGBJB | |
|---|---|
DigiKey Part Number | 360-KP0115ACBKG03RGBJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACBKG03RGBJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Obsolete | Illumination Voltage (Nominal) 2.0, 2.9, 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.08000 | kr.230.08 |
| 10 | kr.198.51200 | kr.1,985.12 |
| Unit Price without VAT: | kr.230.08000 |
|---|---|
| Unit Price with VAT: | kr.287.60000 |

