
4712 | |
|---|---|
DigiKey Part Number | 1528-4712-ND |
Manufacturer | |
Manufacturer Product Number | 4712 |
Description | STEMMA QT LC709203F FUEL GAUGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LC709203F Battery Fuel Gauge, Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Power Management | |
Function | Battery Fuel Gauge, Monitor | |
Utilized IC / Part | LC709203F | |
Contents | Board(s), Cable(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.92000 | kr.43.92 |
| Unit Price without VAT: | kr.43.92000 |
|---|---|
| Unit Price with VAT: | kr.54.90000 |











