
SI8238AC-D-IS1 | |
|---|---|
DigiKey Part Number | 336-SI8238AC-D-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8238AC-D-IS1 |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.91000 | kr.30.91 |
| 10 | kr.23.52600 | kr.235.26 |
| 48 | kr.20.62271 | kr.989.89 |
| 144 | kr.19.23069 | kr.2,769.22 |
| 288 | kr.18.54910 | kr.5,342.14 |
| 528 | kr.18.05284 | kr.9,531.90 |
| 1.008 | kr.17.60883 | kr.17,749.70 |
| 2.544 | kr.17.09834 | kr.43,498.18 |
| Unit Price without VAT: | kr.30.91000 |
|---|---|
| Unit Price with VAT: | kr.38.63750 |

