
444 | |
|---|---|
DigiKey Part Number | 1528-444-ND |
Manufacturer | |
Manufacturer Product Number | 444 |
Description | SWITCH THUMBSTICK PUCK ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Analog (Resistive) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Puck | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | 3 ~ 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 10 kOhms | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Pad | |
Operating Temperature | 0°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.40000 | kr.22.40 |
| Unit Price without VAT: | kr.22.40000 |
|---|---|
| Unit Price with VAT: | kr.28.00000 |











