


4343 | |
|---|---|
DigiKey Part Number | 1528-4343-ND |
Manufacturer | |
Manufacturer Product Number | 4343 |
Description | MONSTER M4SK - TWO EYES ARE BETT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 MONSTER M4SK SAM D ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | ATSAMD51 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | STEMMA | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.08000 | kr.284.08 |
| Unit Price without VAT: | kr.284.08000 |
|---|---|
| Unit Price with VAT: | kr.355.10000 |




