
4076 | |
|---|---|
DigiKey Part Number | 1528-2835-ND |
Manufacturer | |
Manufacturer Product Number | 4076 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4076 Models |
Category | Serial Interfaces I2C, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Bulk | Utilized IC / Part nRF51822 |
Part Status Active | Memory Size 256kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 13.4mA |
Protocol | Current - Transmitting 16mA |
Frequency 2.4GHz ~ 2.483GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 4dBm | Package / Case 42-SMD Module |
Sensitivity -93dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.40000 | kr.50.40 |
| Unit Price without VAT: | kr.50.40000 |
|---|---|
| Unit Price with VAT: | kr.63.00000 |




