
386 | |
|---|---|
DigiKey Part Number | 1528-1228-ND |
Manufacturer | |
Manufacturer Product Number | 386 |
Description | SENSOR HUMID/TEMP 5V DTL 5% MOD |
Customer Reference | |
Detailed Description | Humidity, Temperature 20 ~ 80% RH Digital ±5% 1 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 20 ~ 80% RH | |
Output Type | Digital | |
Output | 16b | |
Accuracy | ±5% | |
Response Time | 1 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |











