
36 | |
|---|---|
DigiKey Part Number | 36AD-ND |
Manufacturer | |
Manufacturer Product Number | 36 |
Description | MIDNIGHT HACKER ELECTRICIAN |
Customer Reference | |
Detailed Description | Multi-tool General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Multi-tool | |
For Use With/Related Products | General Purpose | |
Weight | 1.9 oz (54.14 g) |

