New at DigiKey
Image for 3101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3101

DigiKey Part Number
1528-3101-ND
Manufacturer
Manufacturer Product Number
3101
Description
SOFT TACTILE BUTTON (8MM) X 10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch Kit Tactile
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
10 Pieces (10 Values - 1 Each)
Manufacturer
Adafruit Industries LLC
Actuator Type
Standard
Packaging
Bulk
Circuit
SPST-NO
Part Status
Active
Mounting Type
Through Hole
Kit Type
Tactile
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000