297x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
297x

2972

DigiKey Part Number
1528-1637-ND
Manufacturer
Manufacturer Product Number
2972
Description
LED CHARLIEPLEXED MATRIX - 9X16
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 9 x 16 Green I2C 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm)
Color
Green
Configuration
9 x 16
Voltage - Forward (Vf) (Typ)
-
Interface
I2C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.88000kr.50.88
Manufacturers Standard Package
Unit Price without VAT:kr.50.88000
Unit Price with VAT:kr.63.60000