2304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304

DigiKey Part Number
1528-2304-ND
Manufacturer
Manufacturer Product Number
2304
Description
CASE PLAS PURPLE 3.622"LX2.480"W
Customer Reference
Detailed Description
Case Plastic, Polycarbonate Purple Hand Held 3.622" L x 2.480" W (92.00mm x 63.00mm) X 1.024" (26.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B, 3B+
Size / Dimension
3.622" L x 2.480" W (92.00mm x 63.00mm)
Height
1.024" (26.00mm)
Area (L x W)
8.98in² (57.9cm²)
Design
Hand Held
Material
Plastic, Polycarbonate
Color
Purple
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE PLAS BLUE 3.622"L X 2.480"W
In-Stock: 0
Unit Price: kr.32.25000
CASE PLAS CLR 3.622"L X 2.480"W
In-Stock: 0
Unit Price: kr.32.25000
CASE PLAS SMOKE 3.622"LX2.480"W
In-Stock: 0
Unit Price: kr.32.25000
CASE PLAS RED 3.622"L X 2.480"W
In-Stock: 0
Unit Price: kr.32.25000
CASE PLAS YELLOW 3.622"LX2.480"W
In-Stock: 0
Unit Price: kr.32.25000