
2268 | |
|---|---|
DigiKey Part Number | 1528-1825-ND |
Manufacturer | |
Manufacturer Product Number | 2268 |
Description | NEOPIXEL 24 LED RING KIT |
Customer Reference | |
Detailed Description | NeoPixel LED Array Circular Opto Photon, Spark Core Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Photon, Spark Core | |
Type | Opto | |
Function | LED Array Circular | |
Utilized IC / Part | NeoPixel | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Battery/Batteries Not Included |

