
2263 | |
---|---|
DigiKey Part Number | 1528-2249-ND |
Manufacturer | |
Manufacturer Product Number | 2263 |
Description | GPIO REFERENCE CARD RPI 40 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.00000 | kr.16.00 |
Unit Price without VAT: | kr.16.00000 |
---|---|
Unit Price with VAT: | kr.20.00000 |