
2247 | |
|---|---|
DigiKey Part Number | 1528-1891-ND |
Manufacturer | |
Manufacturer Product Number | 2247 |
Description | PI MODEL B+/2/3 CASE LID PINK |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Pink |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Adafruit Industries LLC | For Use With/Related Products Adafruit PI Boxes |
Series | Size / Dimension 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) |
Packaging Bulk | Color Pink |
Part Status Obsolete | Material Plastic, Polycarbonate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2246 | Adafruit Industries LLC | 1 | 1528-1890-ND | kr.19.02000 | Similar |











