2229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2229

DigiKey Part Number
1528-2247-ND
Manufacturer
Manufacturer Product Number
2229
Description
BOX ALUM BLACK 3.94"L X 2.64""W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.638" W (100.00mm x 67.00mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 2.638" W (100.00mm x 67.00mm)
Height
1.000" (25.40mm)
Area (L x W)
10.1in² (65cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.00000kr.48.00
Manufacturers Standard Package
Unit Price without VAT:kr.48.00000
Unit Price with VAT:kr.60.00000