
1683 | |
|---|---|
DigiKey Part Number | 1528-1683-ND |
Manufacturer | |
Manufacturer Product Number | 1683 |
Description | SWITCH PUSHBUTTON SPST 500MA 50V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.58000 | kr.12.58 |
| Unit Price without VAT: | kr.12.58000 |
|---|---|
| Unit Price with VAT: | kr.15.72500 |







