1386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386

DigiKey Part Number
1386-ND
Manufacturer
Manufacturer Product Number
1386
Description
MOD MINI CAMERA TTL JPEG NTSC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- CMOS Imaging, Color (RGB) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
CMOS Imaging, Color (RGB)
Sensing Range
VGA
Interface
Serial
Sensitivity
30FPS
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.231.88000kr.231.88
Manufacturers Standard Package
Unit Price without VAT:kr.231.88000
Unit Price with VAT:kr.289.85000