1215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1215

DigiKey Part Number
1215-ND
Manufacturer
Manufacturer Product Number
1215
Description
HDWR HINGE PLASTIC 20X20 EXTRUSN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaf Hinge Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
180°
Material
Plastic
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000