
L12-10-100-12-S | |
|---|---|
DigiKey Part Number | 2495-L12-10-100-12-S-ND |
Manufacturer | |
Manufacturer Product Number | L12-10-100-12-S |
Description | L12-S MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 0.394" (10.00mm) Ball Screw Limit Switches 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±0.10mm |
Part Status Active | Features Limit Switches |
Type Linear Actuator | Gear Reduction Ratio 100 |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 0.394" (10.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 9.44lbf (42.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 44.96lbf (200.0N) | Base Product Number |
Speed 0.51 in/s (13.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.570.60000 | kr.570.60 |
| Unit Price without VAT: | kr.570.60000 |
|---|---|
| Unit Price with VAT: | kr.713.25000 |



