W28NT1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W90NT180

DigiKey Part Number
5006-W90NT180-ND
Manufacturer
Manufacturer Product Number
W90NT180
Description
AC/DC CONVERTER 90V 162W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 90V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC, 110 ~ 350 VDC
Voltage - Output 1
90V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.8 A
Current - Output 2
1.8 A
Current - Output 3
1.8 A
Current - Output 4
1.8 A
Current - Output 5
1.8 A
Current - Output 6
1.8 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 71°C
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,348.10000kr.3,348.10
5kr.3,312.83200kr.16,564.16
10kr.3,277.54900kr.32,775.49
25kr.3,242.26560kr.81,056.64
Unit Price without VAT:kr.3,348.10000
Unit Price with VAT:kr.4,185.12500