W7FT850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28FT420

DigiKey Part Number
5006-W28FT420-ND
Manufacturer
Manufacturer Product Number
W28FT420
Description
AC/DC CONVERTER 28V 118W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 200 ~ 375 VDC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Current - Output 2
4.2 A
Current - Output 3
4.2 A
Current - Output 4
4.2 A
Current - Output 5
4.2 A
Current - Output 6
4.2 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 71°C
Features
DC Input Capable, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,660.10000kr.2,660.10
5kr.2,624.83200kr.13,124.16
10kr.2,589.55500kr.25,895.55
25kr.2,554.27320kr.63,856.83
Unit Price without VAT:kr.2,660.10000
Unit Price with VAT:kr.3,325.12500