
W24NT1200 | |
|---|---|
DigiKey Part Number | 5006-W24NT1200-ND |
Manufacturer | |
Manufacturer Product Number | W24NT1200 |
Description | AC/DC CONVERTER 24V 288W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 110 ~ 350 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 12 A | |
Current - Output 3 | 12 A | |
Current - Output 4 | 12 A | |
Current - Output 5 | 12 A | |
Current - Output 6 | 12 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,928.95000 | kr.3,928.95 |
| 5 | kr.3,893.37400 | kr.19,466.87 |
| 10 | kr.3,857.82200 | kr.38,578.22 |
| 25 | kr.3,822.26480 | kr.95,556.62 |
| Unit Price without VAT: | kr.3,928.95000 |
|---|---|
| Unit Price with VAT: | kr.4,911.18750 |











