
VA70NT25M | |
|---|---|
DigiKey Part Number | 5006-VA70NT25M-ND |
Manufacturer | |
Manufacturer Product Number | VA70NT25M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 70V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 70V |
Mfr | Current - Output 1 250 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 3.84" W x 1.68" H (215.1mm x 97.5mm x 42.7mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency UR |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,987.09000 | kr.2,987.09 |
| 5 | kr.2,950.42000 | kr.14,752.10 |
| 10 | kr.2,913.71800 | kr.29,137.18 |
| 25 | kr.2,877.02360 | kr.71,925.59 |
| Unit Price without VAT: | kr.2,987.09000 |
|---|---|
| Unit Price with VAT: | kr.3,733.86250 |

