
VA13NT200M-230 | |
|---|---|
DigiKey Part Number | 5006-VA13NT200M-230-ND |
Manufacturer | |
Manufacturer Product Number | VA13NT200M-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 13V |
Mfr | Current - Output 1 2 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 4.68" W x 1.68" H (215.1mm x 118.9mm x 42.7mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency UR |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,027.54000 | kr.3,027.54 |
| 5 | kr.2,990.81800 | kr.14,954.09 |
| 10 | kr.2,954.12300 | kr.29,541.23 |
| 25 | kr.2,917.42440 | kr.72,935.61 |
| Unit Price without VAT: | kr.3,027.54000 |
|---|---|
| Unit Price with VAT: | kr.3,784.42500 |

