Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB5-50

DigiKey Part Number
5006-DB5-50-ND
Manufacturer
Manufacturer Product Number
DB5-50
Description
AC/DC CONVERTER 5V -5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
500 mA
Mfr
Current - Output 2
500 mA
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-20°C ~ 71°C
Type
Enclosed
Features
Adjustable Output
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
105 ~ 125 VAC
Size / Dimension
3.53" L x 2.53" W x 2.43" H (89.7mm x 64.3mm x 61.7mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,146.79000kr.2,146.79
5kr.2,110.09200kr.10,550.46
10kr.2,073.40200kr.20,734.02
25kr.2,036.70200kr.50,917.55
Unit Price without VAT:kr.2,146.79000
Unit Price with VAT:kr.2,683.48750