DB12-15 | |
|---|---|
DigiKey Part Number | 5006-DB12-15-ND |
Manufacturer | |
Manufacturer Product Number | DB12-15 |
Description | AC/DC CONVERTER 12V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 150 mA |
Mfr | Current - Output 2 150 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 105 ~ 125 VAC | Size / Dimension 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Voltage - Output 2 -12V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,383.51000 | kr.1,383.51 |
| 5 | kr.1,346.80600 | kr.6,734.03 |
| 10 | kr.1,310.11000 | kr.13,101.10 |
| 25 | kr.1,273.41200 | kr.31,835.30 |
| Unit Price without VAT: | kr.1,383.51000 |
|---|---|
| Unit Price with VAT: | kr.1,729.38750 |





