Enclosed AC DC Converters 1 Output 6V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 6V 105 ~ 125 VAC Input
24EB20

6EB55

DigiKey Part Number
5006-6EB55-ND
Manufacturer
Manufacturer Product Number
6EB55
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 6V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
550 mA
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 71°C
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm)
Voltage - Input
105 ~ 125 VAC
Approval Agency
CE, cURus
Voltage - Output 1
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,526.61000kr.1,526.61
5kr.1,489.88800kr.7,449.44
10kr.1,453.19100kr.14,531.91
25kr.1,416.49280kr.35,412.32
Unit Price without VAT:kr.1,526.61000
Unit Price with VAT:kr.1,908.26250