30WB100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28WB175

DigiKey Part Number
5006-28WB175-ND
Manufacturer
Manufacturer Product Number
28WB175
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 130 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 130 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.75 A
Power (Watts)
-
Applications
ITE (Commercial)
Voltage - Isolation
1.4 kV
Efficiency
76%
Operating Temperature
-10°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 2.45" H (89.7mm x 64.3mm x 62.2mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,384.96000kr.2,384.96
5kr.2,349.64400kr.11,748.22
10kr.2,314.36800kr.23,143.68
25kr.2,279.08880kr.56,977.22
Unit Price without VAT:kr.2,384.96000
Unit Price with VAT:kr.2,981.20000