Enclosed AC DC Converters 1 Output 28V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28AB50

DigiKey Part Number
5006-28AB50-ND
Manufacturer
Manufacturer Product Number
28AB50
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
500 mA
Mfr
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 71°C
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.53" L x 2.53" W x 2.16" H (89.7mm x 64.3mm x 54.9mm)
Voltage - Input
105 ~ 125 VAC
Approval Agency
CE, cULus, cURus
Voltage - Output 1
28V
Standard Number
60950-1; UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,955.95000kr.1,955.95
5kr.1,919.27000kr.9,596.35
10kr.1,882.57400kr.18,825.74
25kr.1,845.88080kr.46,147.02
Unit Price without VAT:kr.1,955.95000
Unit Price with VAT:kr.2,444.93750