
LF50B | |
|---|---|
DigiKey Part Number | 134-LF50B-ND |
Manufacturer | |
Manufacturer Product Number | LF50B |
Description | WIPES DRY MUL SURF 12X13" 50/BAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 12 (50 ea 12" L x 13" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Anti-Static, General Purpose, Lint Free, Plastic Safe | |
Quantity | 12 (50 ea 12" L x 13" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.72000 | kr.150.72 |
| Unit Price without VAT: | kr.150.72000 |
|---|---|
| Unit Price with VAT: | kr.188.40000 |



