Dissipative Table, Workbench Grounding Mat Elastomer Gray, Dark 6' (1.83m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8385DGYM2472

DigiKey Part Number
ST1048-ND
Manufacturer
Manufacturer Product Number
8385DGYM2472
Description
TABLE MAT ELASTOMER DK GRY 6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Elastomer Gray, Dark 6' (1.83m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Gray, Dark
Material
Elastomer
Number of Layers
2
Features
Dissipative
Includes
Ground Snap (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,264.83000kr.1,264.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,264.83000
Unit Price with VAT:kr.1,581.03750