Dissipative Table, Workbench Grounding Mat Elastomer Blue, Royal 5' (1.52m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8285RBM3060

DigiKey Part Number
ST1043-ND
Manufacturer
Manufacturer Product Number
8285RBM3060
Description
TABLE MAT ELASTOMER ROY BLU 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Elastomer Blue, Royal 5' (1.52m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2.5' (0.76m)
Manufacturer
ACL Staticide Inc
Thickness
0.08" (2.03mm)
Series
Color
Blue, Royal
Packaging
Bulk
Material
Elastomer
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Dissipative
Shape
Rectangle
Includes
Ground Snap (2)
Length
5' (1.52m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,367.86000kr.1,367.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,367.86000
Unit Price with VAT:kr.1,709.82500