
8285RBM2460 | |
---|---|
DigiKey Part Number | ST1041-ND |
Manufacturer | |
Manufacturer Product Number | 8285RBM2460 |
Description | TABLE MAT ELASTOMER ROY BLU 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Royal 5' (1.52m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Royal | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Snap (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,064.00000 | kr.1,064.00 |
Unit Price without VAT: | kr.1,064.00000 |
---|---|
Unit Price with VAT: | kr.1,330.00000 |