
8085BR3040 | |
|---|---|
DigiKey Part Number | 8085BR3040-ND |
Manufacturer | |
Manufacturer Product Number | 8085BR3040 |
Description | TABLE MAT ELASTOMER LT BLU 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue, Light 40' (12.19m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,446.60000 | kr.9,446.60 |
| Unit Price without VAT: | kr.9,446.60000 |
|---|---|
| Unit Price with VAT: | kr.11,808.25000 |

