
520 | |
|---|---|
DigiKey Part Number | ST1001-ND |
Manufacturer | |
Manufacturer Product Number | 520 |
Description | LIQUID ANTISTAT MULT SURF 4OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid, Antistatic Multiple Surfaces 4 Ounce |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Liquid, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | - | |
Quantity | 4 Ounce | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 40°F ~ 90°F (4°C ~ 32°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.43000 | kr.43.43 |
| Unit Price without VAT: | kr.43.43000 |
|---|---|
| Unit Price with VAT: | kr.54.28750 |

