
59011-0127N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0127N-001TR-ND - Tape & Reel (TR) 4294-59011-0127N-001CT-ND - Cut Tape (CT) 4294-59011-0127N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0127N-001 |
Description | 12P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.059" (1.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.45100 | kr.34.51 |
| 100 | kr.2.93410 | kr.293.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.58538 | kr.1,551.23 |
| 1.200 | kr.2.46191 | kr.2,954.29 |
| 1.800 | kr.2.39245 | kr.4,306.41 |
| 3.000 | kr.2.30775 | kr.6,923.25 |
| 4.200 | kr.2.25361 | kr.9,465.16 |
| 6.000 | kr.2.19763 | kr.13,185.78 |
| 15.000 | kr.2.06013 | kr.30,901.95 |
| 30.000 | kr.1.96191 | kr.58,857.30 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

